GV2DM114BD | Schneider Electric
Direct starter, 5.5 kW, 10 A, 24 V (DC), GV2DM114BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.6996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter 4kW/415V/AC3 | |
| Power | 5.5 kW | |
| Rated current | 10 A | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |