BAV99LT3G | onsemi
Switching Diode, dual, SOT-23-3, onsemi BAV99LT3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0202 € *
Standard delivery time from the manufacturer is: 10 Weeks
Dual Series Switching Diode BAV99L
Features:
- S Prefix for automotive and other applications requiring unique site and control change requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual | |
| Enclosure | SOT-23-3 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 10,000 pieces |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |