931744500 | Hirschmann Automation and Control

Panel socket, 5 pole, solder pin, angled, 931744500

Order No.: 70F563
EAN: 4099889738711
MPN:
931744500
MAB 5 SH SW
Series: MAB
Hirschmann Automation and Control
931744500 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Not suitable for new designs, LTB: 06.30.2024

Unit Price (€ / pc.)
2.7846 € *
Available: 2,251 pcs.
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.3800 €
100 pcs.
2.2015 €
250 pcs.
2.0587 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MA..

to EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm². Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, type MAB.

Panel jack for PCB mounting. Insertion in parallel to the panel level. With additional screw fastening (DIN 40081), without screw lock; Contact block and housing material: PBT to UL 94 V-0.

Type: MAB 5 SH, black

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material plastic
Contact connection solder pin
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly PCB mounting
Orientation angled
Pin number 5 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes