TMR 3-0519HI | TRACO POWER
DC converter, 4.5-9 VDC, 3 W, 1 output, 9 VDC, TMR 3-0519HI
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TMR 3-0519HI
The TMR-3HI series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 333 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 3 W | |
| Design | SIP8 | |
| Isolation voltage | 3 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |