RB-0509D | RECOM
DC converter, 5 VDC, 1 W, 2 outputs, ±9 VDC, 79 % efficiency, RB-0509D
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.3546 €
25 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, RB-0509D, RECOM
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features
- Low Cost 1W Converter
- Power Sharing on Dual Output Version
- Industry Standard Pinout
- Optional Continuous Short Circuit Protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 56 mA | |
| Output voltage DC | ±9 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 79 % | |
| Design | SIP7 | |
| Isolation voltage | 1 kV | |
| Length | 19.7 mm | |
| Width | 6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |