PB 195.0-30 | PB SWISS TOOLS
Screwdriver, PH0, Phillips, BL 30 mm, L 75 mm, PB 195.0-30
NCNR (non cancelable / non returnable)
Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.
With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).
Stout design for Phillips recessed head screws, type PB 195.
With strong short handle and short blade; Color: red, translucent.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): C 01, size 0, D 4.0, BL 30, L 75 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 30 mm | |
| Peak type | Phillips | |
| Length | 75 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |