PB 190.2-100 | PB SWISS TOOLS
Screwdriver, PH2, Phillips, BL 100 mm, L 215 mm, PB 190.2-100
Order No.: 06L5024
EAN: 4099891371562
MPN:
PB 190.2-100
Unit Price (€ / pc.)
9.8056 € *
Available: 5 pcs.
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
10 pcs.
9.3177 €
50 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.
With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).
For Phillips recessed head screws, type PB 190.
Color: red, translucent.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): A 03, size 2, D 7.0, BL 100, L 215 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 100 mm | |
| Peak type | Phillips | |
| Length | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |