06000.0-00 | STEGO
Heater, 50 W, plastic, (L x W x H) 90 x 60 x 110 mm, black, 06000.0-00
Order No.: 80H7820
EAN: 4099889578133
MPN:
06000.0-00
Halbleiter-Heizger. 50W CS 060
Unit Price (€ / pc.)
46.6004 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
46.60 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6004 €
5 pcs.
44.2680 €
10 pcs.
41.9356 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure heater, 06000.0-00, STEGO
This is a compact enclosure heater with a PTC heating element for reliable protection against condensation in enclosures and casings. The convection heater is safe to touch thanks to its plastic sheathing and thus protects applications from the effects of heat.
Features
- Safe to touch, low surface temperature
- PTC heating element
- This enclosure heater is designed for continuous operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 90 mm | |
| Height | 110 mm | |
| Colour | black | |
| Material | plastic | |
| Width | 60 mm | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 | |
| Product type | heater | |
| Version | 50 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162950 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |