02811.0-01 | STEGO
Heating blower, 250 W, plastic, (L x W x H) 111 x 85 x 90 mm, black, 02811.0-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.4701 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
104.47 € *
Price list
Quantity
Price per unit*
1 pcs.
104.4701 €
3 pcs.
101.3166 €
10 pcs.
97.8418 €
25 pcs.
95.2357 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan heater, 02811.0-01, STEGO
This fan heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater is connected using the internal terminal connectors. The small size of the heater makes it ideal for use in enclosures where space is at a premium.
Features
- Small, compact design
- Quiet in operation
- Dynamic heating up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 250 W | |
| Material | plastic | |
| Length | 111 mm | |
| Width | 85 mm | |
| Height | 90 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead titanium trioxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |