A9174006 | OKW
Contact spring kit, steel, natural, A9174006
Order No.: 60H8972
EAN: 4099889564105
MPN:
A9174006
Kontaktfedern-Set, 1 x 9 V, verzinnt
Series: KONTAKTE
Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3209 €
50 pcs.
1.2733 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring set, A9174006, OKW
Contact spring set for contacting the battery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring kit | |
| Material | steel | |
| Colour | natural | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |