1884300000 | Weidmüller

Connector kit, size 5, 16 pole + PE , IP65, 1884300000

Order No.: 52P4841
EAN: 4032248488582
MPN:
1884300000
HDC-KIT-HA 16.120
Series: HDC - Kits
1884300000 Weidmüller Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.1878 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
66.19 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1878 €
10 pcs.
61.5468 €
25 pcs.
58.4766 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector Kit, 1884300000, WEIDMÜLLER

The 1884300000 is a RockStar kit, normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland.

Technical specifications
Filter Property Value
Pin number 16 pole
Shell size 5
Shell Material die-cast aluminum
Contact connection screw connection
Degree of protection (IP) IP65
Version connector kit
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes