1884310000 | Weidmüller
Connector kit, size 2, 10 pole + PE , IP65, 1884310000
Unit Price (€ / pc.)
64.5099 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
64.51 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5099 €
10 pcs.
59.9998 €
25 pcs.
57.0010 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Kit, 1884310000, WEIDMÜLLER
The 1884310000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Shell size | 2 | |
| Shell Material | die-cast aluminum | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| RoHS conform | Yes |