21033092505407 | Harting

Panel socket, M12, 5 pole, solder connection, screw lock/push-pull, straight, 21033092505407

Order No.: 42P2268
EAN: 5713140228368
MPN:
21033092505407
21 03 309 2505 407
21033092505407 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
14.1134 €
25 pcs.
13.6850 €
50 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033092505407, Harting

Panel socket with reflow soldering termination, straight, 5 contacts, K-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding K
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly through hole
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes