05002910001 | Wera
Interchangeable blade, 4 mm, slotted, L 175 mm, 05002910001
Order No.: 02L3424
EAN: 4013288000477
MPN:
05002910001
81 Kombiklinge 0,6 x 4,0 - 1,0 x 6,0 x 175 mm
Series: 81
Unit Price (€ / pc.)
7.9611 € *
Available: 4 pcs.
Dimensions/Content : 0.6x4.0x1.0x6.0x175
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | slotted | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |