10006817 | Fischer Elektronik
Collar screw, brass, (L x Ø) 11 mm x 2.5 mm, 10006817
Unit Price (€ / pc.)
0.1499 € *
Available: 8,135 pcs.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
100 pcs.
0.1345 €
500 pcs.
0.1202 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Collar screw, 10006817, Fischer Elektronik
For front panel mounting, card rack connections to profile rails and similar.
Material: nickel-plated brass.
Mounting nipple: polyamide.
Type: HS 1, collar screw M 2.5 x 11
Screw head diameter: 4.7 mm (+- 0.05 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collar screw | |
| Material | brass | |
| Length | 11 mm | |
| diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |