47.220 | Kendrion Kuhnke

Choke valve, 0-8 bar, 47.220

Order No.: 60G600
EAN: 4099891490324
MPN:
47.220
Series: 47
47.220 Kendrion Kuhnke Valves Image 1
47.220 Kendrion Kuhnke Valves Image 2
Image may differ
Unit Price (€ / pc.)
70.5194 € *
Available: 89 pcs.
Total Price:
70.52 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5194 €
5 pcs.
66.2711 €
15 pcs.
63.7483 €
50 pcs.
60.9161 €
150 pcs.
58.3814 €
*incl. VAT plus shipping costs
Subject to prior sale

Check valves, type Kuhnke 47.

For adjusting flow volumes and cylinder speed, very fine regulating circuit, optimal coordination of the spindle rotation with setup characteristics; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Choke needle: stainless steel. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

Choke valves, type 47.220.

The choke is closed with clockwise turns.

Type: 47.220, choke valve

Technical specifications
Filter Property Value
Version choke valve
Nominal width 2 mm
Pressure range 0-8 bar
Connection M5 connector
Logistics
Property Value
Customs tariff number 84818059
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes