1210YG474ZAT2A | AVX

Ceramic capacitor, 470 nF, 16 V (DC), -20/+80 %, SMD 1210 (3225), Y5V, 1210YG474ZAT2A

Order No.: 55D6310
EAN: 4099879783141
MPN:
1210YG474ZAT2A
Series: CAPCS1210YG
1210YG474ZAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,090.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2725 €
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 16 V
Tolerance -20/+80 %
Dielectric material Y5V
Design SMD 1210 (3225)
min. operating temperature -30 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15