1210YC334KAZ2A | AVX
Ceramic capacitor, 330 nF, 16 V (DC), ±10 %, SMD 1210, X7R, 1210YC334KAZ2A
Ceramic capacitor, 1210YC334KAZ2A, AVX
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.
X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 16 V | |
Dielectric material | X7R | |
Capacity | 330 nF | |
Length | 3.2 mm | |
Design | SMD 1210 | |
min. operating temperature | -55 °C | |
Tolerance | ±10 % | |
max. operating temperature | 125 °C |
Property | Value |
---|---|
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |