1210YC224K4Z2A | AVX

Ceramic capacitor, 220 nF, 16 V (DC), ±10 %, SMD 1210, X7R, 1210YC224K4Z2A

Order No.: 55D6214
EAN: 4099879782205
MPN:
1210YC224K4Z2A
Series: CAPCS1210YC
1210YC224K4Z2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
956.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2392 €

Ceramic capacitor, 1210YC224K4Z2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical specifications
Filter Property Value
Rated voltage (DC) 16 V
Dielectric material X7R
Capacity 220 nF
Length 3.2 mm
Design SMD 1210
min. operating temperature -55 °C
Tolerance ±10 %
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes