1210VC104MAT2A | AVX

Ceramic capacitor, 100 nF, ±20 %, SMD 1210 (3225), X7R, 1210VC104MAT2A

Order No.: 55D6185
EAN: 4099879781918
MPN:
1210VC104MAT2A
Series: CAPCS1210VC
1210VC104MAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4046 €
Technical specifications
Filter Property Value
Capacity 100 nF
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15