12107C392MAZ2A | AVX
Ceramic capacitor, 3.9 nF, 500 V (DC), ±20 %, SMD 1210 (3225), X7R, 12107C392MAZ2A
Unit Price (€ / pc.)
   0.3213 €  *  
   Standard delivery time from the manufacturer is: 14 Weeks 
  Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Dielectric material | X7R | |
| Capacity | 3.9 nF | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm | |
| min. operating temperature | -55 °C | |
| Design | SMD 1210 (3225) | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±20 % | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85322400 | 
| Original Packaging | Reel with 4,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 