12107C152KAZ2A | AVX

Ceramic capacitor, 1.5 nF, 500 V (DC), ±10 %, SMD 1210 (3225), X7R, 12107C152KAZ2A

Order No.: 55D6137
EAN: 4099879781444
MPN:
12107C152KAZ2A
Series: CAPCS12107C
12107C152KAZ2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3213 €
Technical specifications
Filter Property Value
Capacity 1.5 nF
Rated voltage (DC) 500 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes