12107C103MAZ2A | AVX
Ceramic capacitor, 10 nF, 500 V (DC), ±20 %, SMD 1210 (3225), X7R, 12107C103MAZ2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±20 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |