12103A152K4T2A | AVX

Ceramic capacitor, 1.5 nF, 25 V (DC), ±10 %, SMD 1210 (3225), C0G, 12103A152K4T2A

Order No.: 55D5371
EAN: 4099879775450
MPN:
12103A152K4T2A
Series: CAPCS12103A
12103A152K4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3451 €

Ceramic capacitor, 12103A152K4T2A, AVX

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

Technical specifications
Filter Property Value
Rated voltage (DC) 25 V
max. operating temperature 125 °C
Tolerance ±10 %
Length 3.2 mm
Capacity 1.5 nF
Dielectric material C0G
min. operating temperature -55 °C
Design SMD 1210 (3225)
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes