12102A122M4T2A | AVX
Ceramic capacitor, 1.2 nF, 200 V (DC), ±20 %, SMD 1210 (3225), C0G, 12102A122M4T2A
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 40 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.2 nF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±20 % | |
| Dielectric material | C0G | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |