12102A121KAT2A | AVX

Ceramic capacitor, 120 pF, 200 V (DC), ±10 %, SMD 1210 (3225), C0G, 12102A121KAT2A

Order No.: 55D5026
EAN: 4099879772640
MPN:
12102A121KAT2A
Series: CAPCS12102A
12102A121KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,951.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4879 €
Technical specifications
Filter Property Value
Capacity 120 pF
Rated voltage (DC) 200 V
Tolerance ±10 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15