12102A102J4T2A | AVX

Ceramic capacitor, 1 nF, 200 V (DC), ±5 %, SMD 1210 (3225), C0G, 12102A102J4T2A

Order No.: 55D5020
EAN: 4099879772589
MPN:
12102A102J4T2A
Series: CAPCS12102A
12102A102J4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 101 Weeks
Total Price:
2,189.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.5474 €
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 200 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15