12101U6R8BAT2A | AVX
Ceramic capacitor, 6.8 pF, 100 V (DC), ±0.1 pF, SMD 1210 (3225), C0G, 12101U6R8BAT2A
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 34 Weeks
Ceramic capacitor, 12101U6R8BAT2A, AVX
“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Features
- Low ESR at VHF, UHF and microwave frequencies
- Tight capacitance tolerances
- COG (NPO) Characteristic and voltage variation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Dielectric material | C0G | |
| Capacity | 6.8 pF | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm | |
| min. operating temperature | -55 °C | |
| Design | SMD 1210 (3225) | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±0.1 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |