12101C104J4Z2A | AVX
Ceramic capacitor, 100 nF, 100 V (DC), ±5 %, SMD 1210 (3225), X7R, 12101C104J4Z2A
Ceramic capacitor, 12101C104J4Z2A, AVX
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.
X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 100 V | |
| Tolerance | ±5 % | |
| Design | SMD 1210 (3225) | |
| Dielectric material | X7R | |
| max. operating temperature | 125 °C | |
| min. operating temperature | -55 °C | |
| Length | 3.2 mm | |
| Capacity | 100 nF |
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |