12101A820KAT2A | AVX

Ceramic capacitor, 82 pF, 100 V (DC), ±10 %, SMD 1210, C0G, 12101A820KAT2A

Order No.: 55D4608
EAN: 4099879769459
MPN:
12101A820KAT2A
Series: CAPCS12101A
12101A820KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4046 €
Technical specifications
Filter Property Value
Length 3.2 mm
Capacity 82 pF
Rated voltage (DC) 100 V
max. operating temperature 125 °C
min. operating temperature -55 °C
Dielectric material C0G
Design SMD 1210
Tolerance ±10 %
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes