12101A820JAT2A | AVX
Ceramic capacitor, 82 pF, 100 V (DC), ±5 %, SMD 1210 (3225), C0G, 12101A820JAT2A
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 40 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 82 pF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |