12101A561KAT2A | AVX

Ceramic capacitor, 560 pF, 100 V (DC), ±10 %, SMD 1210, C0G, 12101A561KAT2A

Order No.: 55D4603
EAN: 4099879769404
MPN:
12101A561KAT2A
Series: CAPCS12101A
12101A561KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4760 €
Technical specifications
Filter Property Value
Rated voltage (DC) 100 V
Dielectric material C0G
Capacity 560 pF
Length 3.2 mm
Design SMD 1210
min. operating temperature -55 °C
Tolerance ±10 %
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes