12101A222M4T2A | AVX
Ceramic capacitor, 2.2 nF, 100 V (DC), ±20 %, SMD 1210, C0G, 12101A222M4T2A
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 3.2 mm | |
Capacity | 2.2 nF | |
Rated voltage (DC) | 100 V | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Dielectric material | C0G | |
Design | SMD 1210 | |
Tolerance | ±20 % |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85322400 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |