12101A222K4T2A | AVX

Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, SMD 1210 (3225), C0G, 12101A222K4T2A

Order No.: 55D4574
EAN: 4099879769152
MPN:
12101A222K4T2A
Series: CAPCS12101A
12101A222K4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,475.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.6188 €
Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes