12101A152M4T2A | AVX

Ceramic capacitor, 1.5 nF, 100 V (DC), ±20 %, SMD 1210 (3225), C0G, 12101A152M4T2A

Order No.: 55D4564
EAN: 4099879769053
MPN:
12101A152M4T2A
Series: CAPCS12101A
12101A152M4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.6069 €
Technical specifications
Filter Property Value
Capacity 1.5 nF
Rated voltage (DC) 100 V
Tolerance ±20 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes