12101A152J4T2A | AVX

Ceramic capacitor, 1.5 nF, 100 V (DC), ±5 %, SMD 1210, C0G, 12101A152J4T2A

Order No.: 55D4561
EAN: 4099879769022
MPN:
12101A152J4T2A
Series: CAPCS12101A
12101A152J4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6426 €
Technical specifications
Filter Property Value
Rated voltage (DC) 100 V
Dielectric material C0G
Capacity 1.5 nF
Length 3.2 mm
Design SMD 1210
min. operating temperature -55 °C
Tolerance ±5 %
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes