06033C473KAT2A | AVX

Ceramic capacitor, 47 nF, 25 V (DC), ±10 %, SMD 0603 (1608), X7R, 06033C473KAT2A

Order No.: 54D3526
EAN: 4099879768759
MPN:
06033C473KAT2A
Series: CAPCS0603C
06033C473KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0071 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
114.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
16000 pcs.
0.0071 €
Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes