06033C223KAT2A | AVX

Ceramic capacitor, 22 nF, 25 V (DC), ±10 %, SMD 0603 (1608), X7R, 06033C223KAT2A

Order No.: 54D3396
EAN: 4099879768735
MPN:
06033C223KAT2A
Series: CAPCS0603C
06033C223KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
147.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0369 €
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes