06033A221FAT2A | AVX

Ceramic capacitor, 220 pF, 25 V (DC), ±1 %, SMD 0603 (1608), C0G, 06033A221FAT2A

Order No.: 54D3132
EAN: 4099879768728
MPN:
06033A221FAT2A
Series: CAPCS0603A
06033A221FAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1226 €
Technical specifications
Filter Property Value
Capacity 220 pF
Rated voltage (DC) 25 V
Tolerance ±1 %
Dielectric material C0G
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes