06032U8R2CAT2A | AVX

Ceramic capacitor, 8.2 pF, 200 V (DC), ±0.25 pF, SMD 0603 (1608), C0G, 06032U8R2CAT2A

Order No.: 54D3036
EAN: 4099879768704
MPN:
06032U8R2CAT2A
Series: CAPCS0603U
06032U8R2CAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1428 €
Technical specifications
Filter Property Value
Capacity 8.2 pF
Rated voltage (DC) 200 V
Tolerance ±0.25 pF
Dielectric material C0G
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.52 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes