06031U6R8CAT2A | AVX

Ceramic capacitor, 6.8 pF, 100 V (DC), ±0.25 pF, SMD 0603 (1608), C0G, 06031U6R8CAT2A

Order No.: 54D2857
EAN: 4099879768575
MPN:
06031U6R8CAT2A
Series: CAPCS0603U
06031U6R8CAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
561.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1404 €
Technical specifications
Filter Property Value
Capacity 6.8 pF
Rated voltage (DC) 100 V
Tolerance ±0.25 pF
Dielectric material C0G
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.52 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15