06031A8R2BAT2A | AVX
Ceramic capacitor, 8.2 pF, 100 V (DC), ±0.1 pF, SMD 0603 (1608), C0G, 06031A8R2BAT2A
Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 100 V | |
| Tolerance | ±0.1 pF | |
| Design | SMD 0603 (1608) | |
| Dielectric material | C0G | |
| max. operating temperature | 125 °C | |
| min. operating temperature | -55 °C | |
| Length | 1.6 mm | |
| Capacity | 8.2 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |