06031A120FAT2A | AVX
Ceramic capacitor, 12 pF, 100 V (DC), ±1 %, SMD 0603 (1608), C0G, 06031A120FAT2A
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 100 V | |
| max. operating temperature | 125 °C | |
| Tolerance | ±1 % | |
| Length | 1.6 mm | |
| Capacity | 12 pF | |
| Dielectric material | C0G | |
| min. operating temperature | -55 °C | |
| Design | SMD 0603 (1608) |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |