04025A271GAT2A | AVX
Ceramic capacitor, 270 pF, 50 V (DC), ±2 %, SMD 0402 (1005), C0G, 04025A271GAT2A
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 270 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±2 % | |
| Dielectric material | C0G | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 10,000 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |