10116760 | ESSENTRA COMPONENTS
Captive washers, M6, inner Ø 6.4 mm, outer Ø 12 mm, PE, DIN 125, 10116760
Order No.: 17H286
EAN: 4099889503531
MPN:
10116760
015006000503
Unit Price (€ / pc.)
0.1261 € *
Available: 266 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.1131 €
1000 pcs.
0.1012 €
5000 pcs.
0.0881 €
10000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive washer, type 03.09.
Made of PE, forming captive screws.
Red, large outer diameter, type 03.09.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | captive washers | |
| Thread size | M6 | |
| Inner diameter | 6.4 mm | |
| Outer diameter | 12 mm | |
| Material | PE | |
| Standard number | DIN 125 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |