10116753 | ESSENTRA COMPONENTS
Captive washers, M5, inner Ø 5.3 mm, outer Ø 11 mm, PE, DIN 125, 10116753
Order No.: 17H284
EAN: 4099889503524
MPN:
10116753
015005000503
Unit Price (€ / pc.)
0.1261 € *
Available: 665 pcs.
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1261 €
1000 pcs.
0.0904 €
5000 pcs.
0.0726 €
10000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive washer, type 03.09.
Made of PE, forming captive screws.
Red, large outer diameter, type 03.09.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | captive washers | |
| Thread size | M5 | |
| Inner diameter | 5.3 mm | |
| Outer diameter | 11 mm | |
| Material | PE | |
| Standard number | DIN 125 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |