670 10 304 000 | Schill

Cable winders, 4 m, 10 A, orange/black, 670 10 304 000

Order No.: 07L5210
EAN: 4013046670034
MPN:
670 10 304 000
FT 150.4KK310.S316
670 10 304 000 Schill Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
220.9592 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
220.96 € *
Price list
Quantity
Price per unit*
1 pcs.
220.9592 €
3 pcs.
204.5967 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable reel for wall and ceiling mounting, type Schill FT150

With silver contact slip rings 10 A/250 VAC. Two transfer contacts per conductor. Stable plastic shaft for smooth running properties, electrically insulated, corrosion resistant. Helical spring drive shaft (during extension of the cable the spring force is increased to compensate for increasing cable load). The cable stop can be disabled.

Version: with fuse terminal block, PVC Schuko-style jack and male connector.

Cable: 4.0 m H05VV-F3G1.0

Rated power: 1250 W

Weight: approx. 1.7 kg

Technical specifications
Filter Property Value
Cable length 4 m
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 10 A
Degree of protection (IP) IP20
Colour orange/black
Material plastic
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes