00.701.050.1 | Knürr
Cable management set for laboratory trolley
Order No.: 08L1198
EAN: 4099891419691
MPN:
00.701.050.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.524 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable management set, 00.701.050.1, Vertiv
Cable management and anti-slip mat sets, type 00.701.
The cable management set consists of 1 Di-Strip with 4 outlets and without switch, strain relief and cable guide roll elements; Anti-slip mat set: rubber, self-adhesive, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable management kit for laboratory trolley | |
| ESD protection | No | |
| Material | rubber/metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |