23.0440-23 | Stäubli Electrical Connectors
Adapter, cable lug 2-4.1 mm to 4 mm socket, blue, CAT II, 23.0440-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available: 14 pcs.
Available in 7 Days: 140 pcs. - if ordered today
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
20 pcs.
7.4613 €
100 pcs.
6.9615 €
500 pcs.
6.6878 €
1000 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for laboratory connector, 23.0440-23, Stäubli Electrical Connectors
Cable lug adapter, made of brass for permanent installation, e. g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Fork lug bent to an angle of 45°.
Technical Data
- Version: Cable lug adapter
- Colour: blue
- Rated voltage: 1000 V
- Rated current: 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | cable lug 2-4.1 mm | |
| Site (2) | 4 mm socket | |
| Colour | blue | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |