23.5065-21 | Stäubli Electrical Connectors

Adapter, cable lug 4.2-8.3 mm to 4 mm socket, black, CAT II, 23.5065-21

Order No.: 22F1011
EAN: 4099889684230
MPN:
23.5065-21
B4-I/K SCHWARZ
23.5065-21 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 27 pcs.
Available in 7 Days: 156 pcs. - if ordered today
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.4621 €
50 pcs.
4.7957 €
100 pcs.
4.5934 €
500 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter for laboratory connector, 23.5065-21, Stäubli Electrical Connectors

Made of brass for permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Cable lug adapter
  • Colour: black
  • Rated voltage: 1000 V
  • Rated current: 32 A
Technical specifications
Filter Property Value
Version adapter
Site (1) cable lug 4.2-8.3 mm
Site (2) 4 mm socket
Colour black
contact surface gold-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes